Direct




LTC3624EMSE-25#TRPBF | |
|---|---|
DigiKey Part Number | LTC3624EMSE-25#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3624EMSE-25#TRPBF |
Description | IC REG BUCK 5V 2A 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 2A 12-TSSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3624EMSE-25#TRPBF Models |
Category | Voltage - Input (Max) 17V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 2.25MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-MSOP-EP |
Voltage - Input (Min) 2.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3624HMSE-25#TRPBF | Analog Devices Inc. | 0 | LTC3624HMSE-25#TRPBF-ND | kr.41.99482 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.35.56562 | kr.88,914.05 |
| Unit Price without VAT: | kr.35.56562 |
|---|---|
| Unit Price with VAT: | kr.44.45703 |



