Direct



LTC3621IMS8E-23.3#PBF | |
|---|---|
DigiKey Part Number | LTC3621IMS8E-23.3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3621IMS8E-23.3#PBF |
Description | IC REG BUCK 3.3V 1A 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3621IMS8E-23.3#PBF Models |
Category | Voltage - Input (Max) 17V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 2.25MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-MSOP-EP |
Voltage - Input (Min) 2.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3621HMS8E-23.3#PBF | Analog Devices Inc. | 66 | LTC3621HMS8E-23.3#PBF-ND | kr.62.77000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.38.48000 | kr.3,848.00 |
| Unit Price without VAT: | kr.38.48000 |
|---|---|
| Unit Price with VAT: | kr.48.10000 |





