



LTC3619BEMSE#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3619BEMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3619BEMSE#PBF |
Description | IC REG BUCK ADJ DL 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 400mA, 800mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3619BEMSE#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 2.25MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 10-MSOP-EP |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.40000 | kr.48.40 |
| 10 | kr.37.37000 | kr.373.70 |
| 50 | kr.32.94620 | kr.1,647.31 |
| 100 | kr.31.57690 | kr.3,157.69 |
| 250 | kr.30.13160 | kr.7,532.90 |
| 500 | kr.29.26050 | kr.14,630.25 |
| 1.000 | kr.28.54347 | kr.28,543.47 |
| Unit Price without VAT: | kr.48.40000 |
|---|---|
| Unit Price with VAT: | kr.60.50000 |


