
LTC6102HMS8#TRPBF | |
|---|---|
DigiKey Part Number  | LTC6102HMS8#TRPBFTR-ND - Tape & Reel (TR) LTC6102HMS8#TRPBFCT-ND - Cut Tape (CT) LTC6102HMS8#TRPBFDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | LTC6102HMS8#TRPBF  | 
Description  | IC CURRENT SENSE 1 CIRCUIT 8MSOP  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | Current Sense Amplifier 1 Circuit 8-MSOP  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | LTC6102HMS8#TRPBF Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Amplifier Type  | ||
Number of Circuits  | 1  | |
Output Type  | -  | |
Slew Rate  | -  | |
Gain Bandwidth Product  | 200 kHz  | |
Current - Input Bias  | 60 pA  | |
Voltage - Input Offset  | 3 µV  | |
Current - Supply  | 420µA  | |
Current - Output / Channel  | 1 mA  | |
Voltage - Supply Span (Min)  | 4 V  | |
Voltage - Supply Span (Max)  | 60 V  | |
Operating Temperature  | -40°C ~ 125°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)  | |
Supplier Device Package  | 8-MSOP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.51.58000 | kr.51.58 | 
| 10 | kr.34.57900 | kr.345.79 | 
| 25 | kr.30.13640 | kr.753.41 | 
| 100 | kr.25.11550 | kr.2,511.55 | 
| 250 | kr.22.65064 | kr.5,662.66 | 
| 500 | kr.21.92000 | kr.10,960.00 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | kr.21.92000 | kr.54,800.00 | 
| Unit Price without VAT: | kr.51.58000 | 
|---|---|
| Unit Price with VAT: | kr.64.47500 | 









