


LTC3586EUFE-1#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3586EUFE-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3586EUFE-1#PBF |
Description | IC POWER MANAGER USB 38-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 38-QFN (4x6) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3586EUFE-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | Handheld/Mobile Devices | |
Current - Supply | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 38-WFQFN Exposed Pad | |
Supplier Device Package | 38-QFN (4x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.104.23000 | kr.104.23 |
| 10 | kr.72.99500 | kr.729.95 |
| 61 | kr.58.55443 | kr.3,571.82 |
| 122 | kr.55.95377 | kr.6,826.36 |
| Unit Price without VAT: | kr.104.23000 |
|---|---|
| Unit Price with VAT: | kr.130.28750 |



