


LTC3630EMSE#TRPBF | |
|---|---|
DigiKey Part Number | LTC3630EMSE#TRPBFTR-ND - Tape & Reel (TR) LTC3630EMSE#TRPBFCT-ND - Cut Tape (CT) LTC3630EMSE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3630EMSE#TRPBF |
Description | IC REG BUCK ADJ 500MA 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive or Negative Adjustable (Programmable) 0.8V (1.8V, 3.3V, 5V) 1 Output 500mA 16-TFSOP (0.118", 3.00mm Width), 12 Leads, Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3630EMSE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 65V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 65V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.63.53000 | kr.63.53 |
| 10 | kr.49.56600 | kr.495.66 |
| 25 | kr.46.07400 | kr.1,151.85 |
| 100 | kr.42.87490 | kr.4,287.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.37.44462 | kr.93,611.55 |
| Unit Price without VAT: | kr.63.53000 |
|---|---|
| Unit Price with VAT: | kr.79.41250 |







