


LTC3560ES6#TRMPBF | |
---|---|
DigiKey Part Number | 505-LTC3560ES6#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC3560ES6#TRMPBFCT-ND - Cut Tape (CT) 505-LTC3560ES6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3560ES6#TRMPBF |
Description | IC REG BUCK ADJ 800MA TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 800mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC3560ES6#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.45.38000 | kr.45.38 |
10 | kr.30.17000 | kr.301.70 |
25 | kr.26.20400 | kr.655.10 |
100 | kr.21.71840 | kr.2,171.84 |
250 | kr.19.51640 | kr.4,879.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.18.40000 | kr.9,200.00 |
Unit Price without VAT: | kr.45.38000 |
---|---|
Unit Price with VAT: | kr.56.72500 |