Handheld/Mobile Devices PMIC 20-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Handheld/Mobile Devices PMIC 20-QFN (3x3)
Introducing Power by Linear

LTC3558EUD#TRPBF

DigiKey Part Number
505-LTC3558EUD#TRPBFTR-ND - Tape & Reel (TR)
505-LTC3558EUD#TRPBFCT-ND - Cut Tape (CT)
505-LTC3558EUD#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3558EUD#TRPBF
Description
IC USB BATTERY CHARGER 20-QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Handheld/Mobile Devices PMIC 20-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC3558EUD#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.35V ~ 5.5V
Manufacturer
Analog Devices Inc.
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
20-WFQFN Exposed Pad
Applications
Handheld/Mobile Devices
Supplier Device Package
20-QFN (3x3)
Current - Supply
200µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.508
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.55.90000kr.55.90
10kr.43.36400kr.433.64
25kr.40.23160kr.1,005.79
100kr.36.78890kr.3,678.89
250kr.35.99292kr.8,998.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.32.48478kr.81,211.95
Manufacturers Standard Package
Unit Price without VAT:kr.55.90000
Unit Price with VAT:kr.69.87500