Handheld/Mobile Devices PMIC 20-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Handheld/Mobile Devices PMIC 20-QFN (3x3)
Introducing Power by Linear

LTC3554EUD#TRPBF

DigiKey Part Number
505-LTC3554EUD#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC3554EUD#TRPBF
Description
IC USB POWER MANAGER 20UTQFN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Handheld/Mobile Devices PMIC 20-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC3554EUD#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Handheld/Mobile Devices
Current - Supply
10µA
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.27.85337kr.69,633.43
Manufacturers Standard Package
Unit Price without VAT:kr.27.85337
Unit Price with VAT:kr.34.81671