Handheld/Mobile Devices PMIC 20-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Handheld/Mobile Devices PMIC 20-QFN (3x3)
Introducing Power by Linear

LTC3554EUD-1#PBF

DigiKey Part Number
505-LTC3554EUD-1#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3554EUD-1#PBF
Description
IC USB POWER MANAGER 20QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Handheld/Mobile Devices PMIC 20-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC3554EUD-1#PBF Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
2.7V ~ 5.5V
Manufacturer
Analog Devices Inc.
Operating Temperature
-40°C ~ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tube
Package / Case
20-WFQFN Exposed Pad
Part Status
Active
Supplier Device Package
20-QFN (3x3)
Applications
Handheld/Mobile Devices
Base Product Number
Current - Supply
10µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 111
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.49.83000kr.49.83
10kr.38.50300kr.385.03
25kr.35.67640kr.891.91
121kr.32.23132kr.3,899.99
363kr.30.58937kr.11,103.94
605kr.29.98212kr.18,139.18
1.089kr.29.38337kr.31,998.49
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.49.83000
Unit Price with VAT:kr.62.28750