LTC3554EPD#PBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 9.069
Unit Price: kr.47.87000
Datasheet
Handheld/Mobile Devices PMIC 20-UTQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Handheld/Mobile Devices PMIC 20-UTQFN (3x3)
Introducing Power by Linear

LTC3554EPD#PBF

DigiKey Part Number
LTC3554EPD#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3554EPD#PBF
Description
IC USB POWER MANAGER 20-UTQFN
Customer Reference
Detailed Description
Handheld/Mobile Devices PMIC 20-UTQFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Obsolete
Applications
Handheld/Mobile Devices
Current - Supply
10µA
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-UFQFN Exposed Pad
Supplier Device Package
20-UTQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable