


LTC3548IMSE#PBF | |
---|---|
DigiKey Part Number | 505-LTC3548IMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3548IMSE#PBF |
Description | IC REG BUCK BOOST ADJ DL 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Buck-Boost Switching Regulator IC Positive Adjustable 0.6V 2 Output 400mA, 800mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3548IMSE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-MSOP-EP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.63.17000 | kr.63.17 |
10 | kr.42.84800 | kr.428.48 |
50 | kr.34.29380 | kr.1,714.69 |
100 | kr.31.56480 | kr.3,156.48 |
250 | kr.28.80000 | kr.7,200.00 |
Unit Price without VAT: | kr.63.17000 |
---|---|
Unit Price with VAT: | kr.78.96250 |