


LTC3548EDD-2#PBF | |
|---|---|
DigiKey Part Number | LTC3548EDD-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3548EDD-2#PBF |
Description | IC REG BCK BST ADJ/0.6V DL 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Buck-Boost Switching Regulator IC Positive Adjustable (Fixed) 0.6V (1.8V) 2 Output 700mA, 1.2A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3548EDD-2#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.96000 | kr.49.96 |
| 10 | kr.38.61100 | kr.386.11 |
| 25 | kr.35.78040 | kr.894.51 |
| 121 | kr.32.32612 | kr.3,911.46 |
| 363 | kr.30.68019 | kr.11,136.91 |
| 605 | kr.30.07150 | kr.18,193.26 |
| 1.089 | kr.29.47116 | kr.32,094.09 |
| Unit Price without VAT: | kr.49.96000 |
|---|---|
| Unit Price with VAT: | kr.62.45000 |

