


LTC3547BEDDB#TRMPBF | |
|---|---|
DigiKey Part Number | LTC3547BEDDB#TRMPBFTR-ND - Tape & Reel (TR) LTC3547BEDDB#TRMPBFCT-ND - Cut Tape (CT) LTC3547BEDDB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3547BEDDB#TRMPBF |
Description | IC REG BUCK ADJ 300MA DL 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 300mA 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3547BEDDB#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.70000 | kr.40.70 |
| 10 | kr.31.25600 | kr.312.56 |
| 25 | kr.28.90520 | kr.722.63 |
| 100 | kr.26.31670 | kr.2,631.67 |
| 250 | kr.26.19056 | kr.6,547.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.25.06962 | kr.12,534.81 |
| 1.000 | kr.24.43937 | kr.24,439.37 |
| 1.500 | kr.24.12370 | kr.36,185.55 |
| 2.500 | kr.23.77398 | kr.59,434.95 |
| Unit Price without VAT: | kr.40.70000 |
|---|---|
| Unit Price with VAT: | kr.50.87500 |

