Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LTC3541EDD#TRPBF | |
|---|---|
DigiKey Part Number | LTC3541EDD#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3541EDD#TRPBF |
Description | IC REG DL BUCK/LINEAR SYNC 10DFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 2.25MHz 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3541EDD#TRPBF Models |
Category | w/LED Driver No |
Manufacturer Analog Devices Inc. | w/Supervisor No |
Packaging Tape & Reel (TR) | w/Sequencer Yes |
Part Status Active | Voltage - Supply 0.9V ~ 5.5V |
Topology Step-Down (Buck) Synchronous (1), Linear (LDO) (1) | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Mounting Type Surface Mount |
Frequency - Switching 2.25MHz | Package / Case 10-WFDFN Exposed Pad |
Voltage/Current - Output 1 0.8V ~ 5V, 500mA | Supplier Device Package 10-DFN (3x3) |
Voltage/Current - Output 2 0.4V ~ 4.1V, 300mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3541EDD-1#TRPBF | Analog Devices Inc. | 0 | LTC3541EDD-1#TRPBF-ND | kr.23.34213 | Parametric Equivalent |
| LTC3541EDD-2#TRPBF | Analog Devices Inc. | 0 | LTC3541EDD-2#TRPBF-ND | kr.23.34213 | Parametric Equivalent |
| LTC3541EDD-3#TRPBF | Analog Devices Inc. | 0 | LTC3541EDD-3#TRPBF-ND | kr.23.34213 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.23.34213 | kr.58,355.33 |
| Unit Price without VAT: | kr.23.34213 |
|---|---|
| Unit Price with VAT: | kr.29.17766 |


