

LTC6655BHMS8-3#TRPBF | |
|---|---|
DigiKey Part Number | LTC6655BHMS8-3#TRPBFTR-ND - Tape & Reel (TR) LTC6655BHMS8-3#TRPBFCT-ND - Cut Tape (CT) LTC6655BHMS8-3#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6655BHMS8-3#TRPBF |
Description | IC VREF SERIES 0.025% 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.025% 5 mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6655BHMS8-3#TRPBF Models |
Category | Noise - 0.1Hz to 10Hz 0.25ppmp-p |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 0.67ppmrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 13.2V |
Part Status Active | Current - Supply 7.5mA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Output 5 mA | Supplier Device Package 8-MSOP |
Tolerance ±0.025% | Base Product Number |
Temperature Coefficient 2ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.110.63000 | kr.110.63 |
| 10 | kr.87.80300 | kr.878.03 |
| 25 | kr.82.10320 | kr.2,052.58 |
| 100 | kr.76.34060 | kr.7,634.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.68.01496 | kr.170,037.40 |
| Unit Price without VAT: | kr.110.63000 |
|---|---|
| Unit Price with VAT: | kr.138.28750 |





















