Parametric Equivalent



LTC3527EUD#TRPBF | |
|---|---|
DigiKey Part Number | LTC3527EUD#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3527EUD#TRPBF |
Description | IC REG BOOST ADJ DL 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.6V 2 Output 400mA (Switch), 800mA (Switch) 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3527EUD#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 0.88V | |
Voltage - Input (Max) | 5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.25V | |
Current - Output | ||
Frequency - Switching | 1.2MHz, 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.32.38799 | kr.80,969.98 |
| Unit Price without VAT: | kr.32.38799 |
|---|---|
| Unit Price with VAT: | kr.40.48499 |


