Boost Switching Regulator IC Positive Fixed 5V 1 Output 175mA 6-TSSOP, SC-88, SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost Switching Regulator IC Positive Fixed 5V 1 Output 175mA 6-TSSOP, SC-88, SOT-363
Introducing Power by Linear

LTC3525ISC6-5#TRMPBF

DigiKey Part Number
LTC3525ISC6-5#TRMPBFTR-ND - Tape & Reel (TR)
LTC3525ISC6-5#TRMPBFCT-ND - Cut Tape (CT)
LTC3525ISC6-5#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3525ISC6-5#TRMPBF
Description
IC REG BOOST 5V 175MA SC70-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Fixed 5V 1 Output 175mA 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
EDA/CAD Models
LTC3525ISC6-5#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1V
Voltage - Input (Max)
4.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
-
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 237
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.42.37000kr.42.37
10kr.32.57400kr.325.74
25kr.30.13360kr.753.34
100kr.27.44770kr.2,744.77
250kr.27.34936kr.6,837.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.25.39528kr.12,697.64
1.000kr.24.75994kr.24,759.94
1.500kr.24.44176kr.36,662.64
2.500kr.24.08943kr.60,223.57
Manufacturers Standard Package
Unit Price without VAT:kr.42.37000
Unit Price with VAT:kr.52.96250