


LTC3525ISC6-3#TRMPBF | |
|---|---|
DigiKey Part Number | LTC3525ISC6-3#TRMPBFTR-ND - Tape & Reel (TR) LTC3525ISC6-3#TRMPBFCT-ND - Cut Tape (CT) LTC3525ISC6-3#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3525ISC6-3#TRMPBF |
Description | IC REG BOOST 3V 65MA SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 3V 1 Output 65mA 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | LTC3525ISC6-3#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1V | |
Voltage - Input (Max) | 4.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.37000 | kr.42.37 |
| 10 | kr.32.57400 | kr.325.74 |
| 25 | kr.30.13360 | kr.753.34 |
| 100 | kr.27.44770 | kr.2,744.77 |
| 250 | kr.27.34936 | kr.6,837.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.25.39528 | kr.12,697.64 |
| 1.000 | kr.24.75994 | kr.24,759.94 |
| 1.500 | kr.24.44176 | kr.36,662.64 |
| 2.500 | kr.24.08943 | kr.60,223.57 |
| Unit Price without VAT: | kr.42.37000 |
|---|---|
| Unit Price with VAT: | kr.52.96250 |

