

LTC3520EUF#TRPBF | |
|---|---|
DigiKey Part Number | LTC3520EUF#TRPBFTR-ND - Tape & Reel (TR) LTC3520EUF#TRPBFCT-ND - Cut Tape (CT) LTC3520EUF#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3520EUF#TRPBF |
Description | IC REG BUCK BOOST ADJ DL 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Buck-Boost Switching Regulator IC Positive Adjustable 0.8V 2 Output 600mA, 1A 24-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3520EUF#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.2V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.70.72000 | kr.70.72 |
| 10 | kr.48.32000 | kr.483.20 |
| 25 | kr.42.48080 | kr.1,062.02 |
| 100 | kr.35.87780 | kr.3,587.78 |
| 250 | kr.33.52012 | kr.8,380.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.33.52000 | kr.83,800.00 |
| Unit Price without VAT: | kr.70.72000 |
|---|---|
| Unit Price with VAT: | kr.88.40000 |


