


LTC3459EDCB#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC3459EDCB#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC3459EDCB#TRMPBFCT-ND - Cut Tape (CT) 505-LTC3459EDCB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3459EDCB#TRMPBF |
Description | IC REG BOOST ADJ 60MA 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 60mA (Switch) 6-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3459EDCB#TRMPBF Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) 10V (Switch) |
Part Status Active | Current - Output |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-DFN (2x3) |
Voltage - Input (Min) 1.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.04000 | kr.47.04 |
| 10 | kr.36.29700 | kr.362.97 |
| 25 | kr.33.60960 | kr.840.24 |
| 100 | kr.30.65770 | kr.3,065.77 |
| 250 | kr.29.77976 | kr.7,444.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.28.40156 | kr.14,200.78 |
| 1.000 | kr.27.70320 | kr.27,703.20 |
| 1.500 | kr.27.35347 | kr.41,030.21 |
| Unit Price without VAT: | kr.47.04000 |
|---|---|
| Unit Price with VAT: | kr.58.80000 |


