


LTC3454EDD#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3454EDD#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3454EDD#TRPBFCT-ND - Cut Tape (CT) 505-LTC3454EDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3454EDD#TRPBF |
Description | IC LED DRIVER RGLTR 1A 10DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Dimming 1A 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3454EDD#TRPBF Models |
Category | Voltage - Output 5.15V |
Manufacturer Analog Devices Inc. | Current - Output / Channel 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 1MHz |
Part Status Active | Applications Camera Flash |
Type DC DC Regulator | Operating Temperature -40°C ~ 85°C (TA) |
Topology Step-Down (Buck), Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 10-WFDFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 10-DFN (3x3) |
Voltage - Supply (Min) 2.7V | Base Product Number |
Voltage - Supply (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.50000 | kr.42.50 |
| 10 | kr.32.66500 | kr.326.65 |
| 25 | kr.30.20640 | kr.755.16 |
| 100 | kr.27.50270 | kr.2,750.27 |
| 250 | kr.26.57792 | kr.6,644.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.24.12378 | kr.60,309.45 |
| Unit Price without VAT: | kr.42.50000 |
|---|---|
| Unit Price with VAT: | kr.53.12500 |


