PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) (1), Linear (LDO) (2) 1.5MHz 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) (1), Linear (LDO) (2) 1.5MHz 24-QFN (4x4)
How Smart Healthcare is Changing Lives

LTC3445EUF#TRPBF

DigiKey Part Number
505-LTC3445EUF#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC3445EUF#TRPBF
Description
IC REG TRPL BCK/LNR 1.5MHZ 24QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) (1), Linear (LDO) (2) 1.5MHz 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LTC3445EUF#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
w/LED Driver
No
Manufacturer
Analog Devices Inc.
w/Supervisor
No
Packaging
Tape & Reel (TR)
w/Sequencer
No
Part Status
Active
Voltage - Supply
2.5V ~ 5.5V
Topology
Step-Down (Buck) (1), Linear (LDO) (2)
Operating Temperature
-40°C ~ 85°C
Number of Outputs
3
Mounting Type
Surface Mount
Frequency - Switching
1.5MHz
Package / Case
24-WFQFN Exposed Pad
Voltage/Current - Output 1
0.85V ~ 1.55V, 600mA
Supplier Device Package
24-QFN (4x4)
Voltage/Current - Output 2
Adj to 0.6V, 50mA
Base Product Number
Voltage/Current - Output 3
Adj to 0.6V, 50mA
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
2.500kr.32.73172kr.81,829.30
Manufacturers Standard Package
Unit Price without VAT:kr.32.73172
Unit Price with VAT:kr.40.91465