


LTC3445EUF#PBF | |
|---|---|
DigiKey Part Number | LTC3445EUF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3445EUF#PBF |
Description | IC REG TRPL BCK/LNR 1.5MHZ 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) (1), Linear (LDO) (2) 1.5MHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3445EUF#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Topology | Step-Down (Buck) (1), Linear (LDO) (2) | |
Number of Outputs | 3 | |
Frequency - Switching | 1.5MHz | |
Voltage/Current - Output 1 | 0.85V ~ 1.55V, 600mA | |
Voltage/Current - Output 2 | Adj to 0.6V, 50mA | |
Voltage/Current - Output 3 | Adj to 0.6V, 50mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.56.24000 | kr.56.24 |
| 10 | kr.43.65700 | kr.436.57 |
| 91 | kr.37.24857 | kr.3,389.62 |
| 182 | kr.35.92934 | kr.6,539.14 |
| 273 | kr.35.26828 | kr.9,628.24 |
| 546 | kr.34.29929 | kr.18,727.41 |
| 1.001 | kr.33.59364 | kr.33,627.23 |
| Unit Price without VAT: | kr.56.24000 |
|---|---|
| Unit Price with VAT: | kr.70.30000 |

