



LTC3414IFE#TRPBF | |
|---|---|
DigiKey Part Number | LTC3414IFE#TRPBFTR-ND - Tape & Reel (TR) LTC3414IFE#TRPBFCT-ND - Cut Tape (CT) LTC3414IFE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3414IFE#TRPBF |
Description | IC REG BUCK ADJ 4A 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 20-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3414IFE#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-TSSOP-EP |
Voltage - Input (Min) 2.25V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3414EFE#TRPBF | Analog Devices Inc. | 2.919 | 505-LTC3414EFE#TRPBFCT-ND | kr.91.87000 | Parametric Equivalent |
| LTC3416EFE#TRPBF | Analog Devices Inc. | 2.391 | 505-LTC3416EFE#TRPBFCT-ND | kr.107.15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.97.45000 | kr.97.45 |
| 10 | kr.77.04400 | kr.770.44 |
| 25 | kr.71.94120 | kr.1,798.53 |
| 100 | kr.66.44640 | kr.6,644.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.59.33139 | kr.148,328.48 |
| Unit Price without VAT: | kr.97.45000 |
|---|---|
| Unit Price with VAT: | kr.121.81250 |

