


LTC3413EFE#TRPBF | |
|---|---|
DigiKey Part Number | LTC3413EFE#TRPBFTR-ND - Tape & Reel (TR) LTC3413EFE#TRPBFCT-ND - Cut Tape (CT) LTC3413EFE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3413EFE#TRPBF |
Description | IC REG BUCK ADJ 3A 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.125V 1 Output 3A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3413EFE#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-TSSOP-EP |
Voltage - Input (Min) 2.25V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.87.18000 | kr.87.18 |
| 10 | kr.68.65600 | kr.686.56 |
| 25 | kr.64.02880 | kr.1,600.72 |
| 100 | kr.58.94740 | kr.5,894.74 |
| 250 | kr.58.78320 | kr.14,695.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.52.59408 | kr.131,485.20 |
| Unit Price without VAT: | kr.87.18000 |
|---|---|
| Unit Price with VAT: | kr.108.97500 |


