

LTC3412AEUF#TRPBF | |
---|---|
DigiKey Part Number | LTC3412AEUF#TRPBFTR-ND - Tape & Reel (TR) LTC3412AEUF#TRPBFCT-ND - Cut Tape (CT) LTC3412AEUF#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3412AEUF#TRPBF |
Description | IC REG BUCK ADJ 3A 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 16-WQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3412AEUF#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.25V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.69.95000 | kr.69.95 |
10 | kr.47.77000 | kr.477.70 |
25 | kr.41.98400 | kr.1,049.60 |
100 | kr.35.44320 | kr.3,544.32 |
250 | kr.33.03988 | kr.8,259.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.33.04000 | kr.82,600.00 |
Unit Price without VAT: | kr.69.95000 |
---|---|
Unit Price with VAT: | kr.87.43750 |