



LTC3407EMSE#TRPBF | |
|---|---|
DigiKey Part Number | LTC3407EMSE#TRPBFTR-ND - Tape & Reel (TR) LTC3407EMSE#TRPBFCT-ND - Cut Tape (CT) LTC3407EMSE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3407EMSE#TRPBF |
Description | IC REG BUCK ADJ 600MA DL 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 600mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3407EMSE#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 10-MSOP-EP |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3407AEMSE#TRPBF | Analog Devices Inc. | 2.271 | LTC3407AEMSE#TRPBFCT-ND | kr.80.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.59.34000 | kr.59.34 |
| 10 | kr.46.16200 | kr.461.62 |
| 25 | kr.42.86600 | kr.1,071.65 |
| 100 | kr.39.24020 | kr.3,924.02 |
| 250 | kr.38.50968 | kr.9,627.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.34.70739 | kr.86,768.47 |
| Unit Price without VAT: | kr.59.34000 |
|---|---|
| Unit Price with VAT: | kr.74.17500 |


