


LTC3407EDD-3#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3407EDD-3#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3407EDD-3#TRPBFCT-ND - Cut Tape (CT) 505-LTC3407EDD-3#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3407EDD-3#TRPBF |
Description | IC REG BUCK 1.8V/3.3V DL 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V, 3.3V 2 Output 800mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3407EDD-3#TRPBF Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.25MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 10-DFN (3x3) |
Voltage - Input (Min) 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.60.74000 | kr.60.74 |
| 10 | kr.47.25200 | kr.472.52 |
| 25 | kr.43.88800 | kr.1,097.20 |
| 100 | kr.40.18930 | kr.4,018.93 |
| 250 | kr.39.47996 | kr.9,869.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.35.56562 | kr.88,914.05 |
| Unit Price without VAT: | kr.60.74000 |
|---|---|
| Unit Price with VAT: | kr.75.92500 |


