



LTC3407AIMSE-2#PBF | |
|---|---|
DigiKey Part Number | LTC3407AIMSE-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3407AIMSE-2#PBF |
Description | IC REG BUCK ADJ 800MA DL 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 800mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3407AIMSE-2#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.69.18000 | kr.69.18 |
| 10 | kr.47.21900 | kr.472.19 |
| 50 | kr.37.95960 | kr.1,897.98 |
| 100 | kr.35.00670 | kr.3,500.67 |
| 250 | kr.32.56012 | kr.8,140.03 |
| Unit Price without VAT: | kr.69.18000 |
|---|---|
| Unit Price with VAT: | kr.86.47500 |

