


LTC3407AIDD-2#PBF | |
|---|---|
DigiKey Part Number | LTC3407AIDD-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3407AIDD-2#PBF |
Description | IC REG BUCK ADJ 800MA DL 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 800mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3407AIDD-2#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 2.25MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 10-DFN (3x3) |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3407IDD-2#PBF | Analog Devices Inc. | 111 | LTC3407IDD-2#PBF-ND | kr.76.02000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.69.68000 | kr.69.68 |
| 10 | kr.54.45900 | kr.544.59 |
| 25 | kr.50.65200 | kr.1,266.30 |
| 121 | kr.46.01479 | kr.5,567.79 |
| 363 | kr.43.80433 | kr.15,900.97 |
| 605 | kr.42.98704 | kr.26,007.16 |
| 1.089 | kr.42.18104 | kr.45,935.15 |
| Unit Price without VAT: | kr.69.68000 |
|---|---|
| Unit Price with VAT: | kr.87.10000 |

