LTC3406B-2ES5#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 968
Unit Price: kr.7.09000
Datasheet

Similar


Richtek USA Inc.
In Stock: 8.655
Unit Price: kr.0.56000
Datasheet

Similar


Richtek USA Inc.
In Stock: 0
Unit Price: kr.0.38212
Datasheet

Similar


Richtek USA Inc.
In Stock: 11.512
Unit Price: kr.0.27000
Datasheet
5 TSOT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 TSOT

LTC3406B-2ES5#TRPBF

DigiKey Part Number
505-LTC3406B-2ES5#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC3406B-2ES5#TRPBF
Description
IC REG BUCK ADJ 600MA TSOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 600mA SOT-23-5 Thin, TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LTC3406B-2ES5#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
2.25MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.22.64000kr.56,600.00
Manufacturers Standard Package
Unit Price without VAT:kr.22.64000
Unit Price with VAT:kr.28.30000