LTC3405AES6-1.8#TRM is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 337
Unit Price: kr.39.37000
Datasheet
Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 300mA SOT-23-6 Thin, TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 300mA SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
Introducing Power by Linear

LTC3405AES6-1.8#TRM

DigiKey Part Number
LTC3405AES6-1.8#TRMTR-ND - Tape & Reel (TR)
LTC3405AES6-1.8#TRMCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LTC3405AES6-1.8#TRM
Description
IC REG BUCK 1.8V 300MA TSOT23-6
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 300mA SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC3405AES6-1.8#TRM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Output
Part Status
Discontinued at DigiKey
Frequency - Switching
1.5MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
TSOT-23-6
Voltage - Input (Min)
2.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC3405AES6-1.8#TRMPBFAnalog Devices Inc.337LTC3405AES6-1.8#TRMPBFCT-NDkr.39.37000Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.53.26000kr.53.26
Unit Price without VAT:kr.53.26000
Unit Price with VAT:kr.66.57500