


LTC3404MPMS8#PBF | |
|---|---|
DigiKey Part Number | LTC3404MPMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3404MPMS8#PBF |
Description | IC REG BUCK ADJ 600MA 8MSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3404MPMS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.65V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 1.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.97.86000 | kr.97.86 |
| 10 | kr.77.42400 | kr.774.24 |
| 50 | kr.69.23300 | kr.3,461.65 |
| 100 | kr.66.69840 | kr.6,669.84 |
| 250 | kr.64.02120 | kr.16,005.30 |
| 500 | kr.62.40816 | kr.31,204.08 |
| 1.000 | kr.61.08082 | kr.61,080.82 |
| Unit Price without VAT: | kr.97.86000 |
|---|---|
| Unit Price with VAT: | kr.122.32500 |

