

LTC3404IMS8#PBF | |
|---|---|
DigiKey Part Number | LTC3404IMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3404IMS8#PBF |
Description | IC REG BUCK ADJ 600MA 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3404IMS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.65V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 1.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.67.65000 | kr.67.65 |
| 10 | kr.46.11200 | kr.461.12 |
| 50 | kr.37.02920 | kr.1,851.46 |
| 100 | kr.34.13310 | kr.3,413.31 |
| 250 | kr.31.60012 | kr.7,900.03 |
| Unit Price without VAT: | kr.67.65000 |
|---|---|
| Unit Price with VAT: | kr.84.56250 |

