Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 600mA (Switch) SOT-23-6 Thin, TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 600mA (Switch) SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
Introducing Power by Linear

LTC3400ES6#TRMPBF

DigiKey Part Number
505-LTC3400ES6#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC3400ES6#TRMPBFCT-ND - Cut Tape (CT)
505-LTC3400ES6#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3400ES6#TRMPBF
Description
IC REG BOOST ADJ 600MA TSOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 600mA (Switch) SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC3400ES6#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1.2MHz
Function
Step-Up
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-30°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
TSOT-23-6
Voltage - Input (Min)
0.5V
Base Product Number
Voltage - Input (Max)
6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC3400BES6#TRMPBFAnalog Devices Inc.4.025LTC3400BES6#TRMPBFCT-NDkr.46.86000Parametric Equivalent
LTC3400ES6-1#TRMPBFAnalog Devices Inc.990505-LTC3400ES6-1#TRMPBFCT-NDkr.46.86000Parametric Equivalent
In-Stock: 2.239
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.43.08000kr.43.08
10kr.33.11400kr.331.14
25kr.30.62680kr.765.67
100kr.27.89180kr.2,789.18
250kr.26.97020kr.6,742.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.25.55988kr.12,779.94
Manufacturers Standard Package
Unit Price without VAT:kr.43.08000
Unit Price with VAT:kr.53.85000