



LTC3400ES6-1#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC3400ES6-1#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC3400ES6-1#TRMPBFCT-ND - Cut Tape (CT) 505-LTC3400ES6-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3400ES6-1#TRMPBF |
Description | IC REG BOOST ADJ 600MA TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 600mA (Switch) SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC3400ES6-1#TRMPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.2MHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -30°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-6 |
Voltage - Input (Min) 0.5V | Base Product Number |
Voltage - Input (Max) 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.35000 | kr.46.35 |
| 10 | kr.35.74500 | kr.357.45 |
| 25 | kr.33.09240 | kr.827.31 |
| 100 | kr.30.17900 | kr.3,017.90 |
| 250 | kr.29.29460 | kr.7,323.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.27.95180 | kr.13,975.90 |
| 1.000 | kr.27.26257 | kr.27,262.57 |
| 1.500 | kr.26.91753 | kr.40,376.29 |
| Unit Price without VAT: | kr.46.35000 |
|---|---|
| Unit Price with VAT: | kr.57.93750 |



