
LTC3308AJV#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC3308AJV#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC3308AJV#TRMPBFCT-ND - Cut Tape (CT) 505-LTC3308AJV#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3308AJV#TRMPBF |
Description | IC REG BUCK ADJ 4A 12LQFN |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 4A 12-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3308AJV#TRMPBF Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz ~ 3MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-LQFN (2x2) |
Voltage - Input (Min) 2.25V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.18000 | kr.43.18 |
| 10 | kr.33.19600 | kr.331.96 |
| 25 | kr.30.70840 | kr.767.71 |
| 100 | kr.27.97140 | kr.2,797.14 |
| 250 | kr.27.06368 | kr.6,765.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.25.88102 | kr.12,940.51 |
| 1.000 | kr.25.23402 | kr.25,234.02 |
| 1.500 | kr.24.90999 | kr.37,364.99 |
| 2.500 | kr.24.55107 | kr.61,377.67 |
| Unit Price without VAT: | kr.43.18000 |
|---|---|
| Unit Price with VAT: | kr.53.97500 |


