12 LQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC3308AIV#TRMPBF

DigiKey Part Number
505-LTC3308AIV#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC3308AIV#TRMPBFCT-ND - Cut Tape (CT)
505-LTC3308AIV#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3308AIV#TRMPBF
Description
IC REG BUCK ADJ 4A 12LQFN
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 4A 12-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3308AIV#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.25V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
1MHz ~ 3MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
12-LQFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.449
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.48.76000kr.48.76
10kr.32.54000kr.325.40
25kr.28.31280kr.707.82
100kr.23.53220kr.2,353.22
250kr.21.18440kr.5,296.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.20.23688kr.10,118.44
Manufacturers Standard Package
Unit Price without VAT:kr.48.76000
Unit Price with VAT:kr.60.95000