Buck Switching Regulator IC Positive Programmable 0.5V 1 Output 1.75A 6-WFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC3306AACBZ-R7

DigiKey Part Number
505-LTC3306AACBZ-R7TR-ND - Tape & Reel (TR)
505-LTC3306AACBZ-R7CT-ND - Cut Tape (CT)
505-LTC3306AACBZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3306AACBZ-R7
Description
IC REG BUCK PROG 1.75A 6WLCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 0.5V 1 Output 1.75A 6-WFBGA, WLCSP
Datasheet
 Datasheet
EDA/CAD Models
LTC3306AACBZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.25V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
3.65V
Current - Output
Frequency - Switching
2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-WLCSP (1.64x1.03)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.935
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.29000kr.13.29
10kr.9.81700kr.98.17
25kr.8.94480kr.223.62
100kr.7.98960kr.798.96
250kr.7.53360kr.1,883.40
500kr.7.50006kr.3,750.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.6.75274kr.20,258.22
6.000kr.6.61594kr.39,695.64
9.000kr.6.54745kr.58,927.05
Manufacturers Standard Package
Unit Price without VAT:kr.13.29000
Unit Price with VAT:kr.16.61250