



LTC3305IFE#TRPBF | |
|---|---|
DigiKey Part Number | LTC3305IFE#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3305IFE#TRPBF |
Description | IC BATT LEAD ACID 1-4C 38TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Balancer IC Lead Acid 38-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3305IFE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Battery Balancer | |
Battery Chemistry | Lead Acid | |
Number of Cells | 1 ~ 4 | |
Fault Protection | Over Current, Over Temperature | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 38-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.75.92000 | kr.151,840.00 |
| Unit Price without VAT: | kr.75.92000 |
|---|---|
| Unit Price with VAT: | kr.94.90000 |

