Battery Battery Balancer IC Lead Acid 38-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Battery Balancer IC Lead Acid 38-TSSOP-EP
38 TSSOP-EP

LTC3305IFE#PBF

DigiKey Part Number
LTC3305IFE#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3305IFE#PBF
Description
IC BATT LEAD ACID 1-4C 38TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Battery Battery Balancer IC Lead Acid 38-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LTC3305IFE#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fault Protection
Over Current, Over Temperature
Mfr
Operating Temperature
-40°C ~ 125°C (TJ)
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Package / Case
38-TFSOP (0.173", 4.40mm Width) Exposed Pad
Function
Battery Balancer
Supplier Device Package
38-TSSOP-EP
Battery Chemistry
Lead Acid
Base Product Number
Number of Cells
1 ~ 4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.149.12000kr.149.12
10kr.119.49600kr.1,194.96
50kr.107.64440kr.5,382.22
100kr.103.97540kr.10,397.54
250kr.100.10124kr.25,025.31
500kr.97.76686kr.48,883.43
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.149.12000
Unit Price with VAT:kr.186.40000