


LTC3305EFE#PBF | |
|---|---|
DigiKey Part Number | LTC3305EFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3305EFE#PBF |
Description | IC BATT LEAD ACID 1-4C 38TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Balancer IC Lead Acid 38-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3305EFE#PBF Models |
Category | Fault Protection Over Current, Over Temperature |
Mfr | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 38-TFSOP (0.173", 4.40mm Width) Exposed Pad |
Function Battery Balancer | Supplier Device Package 38-TSSOP-EP |
Battery Chemistry Lead Acid | Base Product Number |
Number of Cells 1 ~ 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.132.69000 | kr.132.69 |
| 10 | kr.105.90600 | kr.1,059.06 |
| 50 | kr.95.18860 | kr.4,759.43 |
| 100 | kr.91.86940 | kr.9,186.94 |
| 250 | kr.88.36468 | kr.22,091.17 |
| 500 | kr.86.25270 | kr.43,126.35 |
| Unit Price without VAT: | kr.132.69000 |
|---|---|
| Unit Price with VAT: | kr.165.86250 |

