PMIC - Voltage Regulators - Linear Switching 1 Output Charge Pump 50kHz ~ 500kHz 14-DFN (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMIC - Voltage Regulators - Linear Switching 1 Output Charge Pump 50kHz ~ 500kHz 14-DFN (4x3)
Introducing Power by Linear
How Smart Healthcare is Changing Lives

LTC3260EDE#TRPBF

DigiKey Part Number
LTC3260EDE#TRPBFTR-ND - Tape & Reel (TR)
LTC3260EDE#TRPBFCT-ND - Cut Tape (CT)
LTC3260EDE#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3260EDE#TRPBF
Description
IC REG CHARGE PUMP INV 14DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 1 Output Charge Pump 50kHz ~ 500kHz 14-DFN (4x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC3260EDE#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
w/Supervisor
No
Manufacturer
Analog Devices Inc.
w/Sequencer
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 32V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Charge Pump
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
14-WFDFN Exposed Pad
Frequency - Switching
50kHz ~ 500kHz
Supplier Device Package
14-DFN (4x3)
Voltage/Current - Output 1
Adj, 100mA
Base Product Number
w/LED Driver
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.435
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.69.80000kr.69.80
10kr.54.56800kr.545.68
25kr.50.75440kr.1,268.86
100kr.46.56800kr.4,656.80
250kr.45.99612kr.11,499.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.41.33288kr.103,332.20
Manufacturers Standard Package
Unit Price without VAT:kr.69.80000
Unit Price with VAT:kr.87.25000