10 MSOP EP Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 MSOP EP Top View
10 MSOP EP
Introducing Power by Linear

LTC3251EMSE#PBF

DigiKey Part Number
LTC3251EMSE#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3251EMSE#PBF
Description
IC REG CHG PUMP ADJ 500MA 10MSOP
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive Adjustable 0.9V 1 Output 500mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3251EMSE#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
1.6V
Current - Output
Frequency - Switching
1MHz ~ 1.6MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 985
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.49.66000kr.49.66
10kr.33.19000kr.331.90
50kr.26.25540kr.1,312.77
100kr.24.04290kr.2,404.29
250kr.21.66016kr.5,415.04
500kr.20.80000kr.10,400.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.49.66000
Unit Price with VAT:kr.62.07500