



LTC3246HMSE#PBF | |
|---|---|
DigiKey Part Number | LTC3246HMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3246HMSE#PBF |
Description | IC REG CHG PUMP ADJ 500MA 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Adjustable (Programmable) 2.5V (3.3V, 5V) 1 Output 500mA 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3246HMSE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 38V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 450kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.80.71000 | kr.80.71 |
| 10 | kr.63.42500 | kr.634.25 |
| 37 | kr.57.56541 | kr.2,129.92 |
| 111 | kr.54.06081 | kr.6,000.75 |
| 259 | kr.52.00807 | kr.13,470.09 |
| 518 | kr.50.65624 | kr.26,239.93 |
| 1.036 | kr.49.54386 | kr.51,327.44 |
| Unit Price without VAT: | kr.80.71000 |
|---|---|
| Unit Price with VAT: | kr.100.88750 |


