


LTC3218EDDB#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC3218EDDB#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC3218EDDB#TRMPBFCT-ND - Cut Tape (CT) 505-LTC3218EDDB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3218EDDB#TRMPBF |
Description | IC LED DRIVER RGLTR 150MA 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 150mA 10-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3218EDDB#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.9V | |
Voltage - Supply (Max) | 4.5V | |
Voltage - Output | 5.3V | |
Current - Output / Channel | 150mA | |
Frequency | 1MHz | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.94000 | kr.39.94 |
| 10 | kr.26.34200 | kr.263.42 |
| 25 | kr.22.79920 | kr.569.98 |
| 100 | kr.18.79360 | kr.1,879.36 |
| 250 | kr.16.82688 | kr.4,206.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.15.61728 | kr.7,808.64 |
| 1.000 | kr.15.44000 | kr.15,440.00 |
| Unit Price without VAT: | kr.39.94000 |
|---|---|
| Unit Price with VAT: | kr.49.92500 |

