LTC3210EPD-1#PBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 38
Unit Price: kr.40.89000
Datasheet
LED Driver IC 5 Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 25mA, 400mA 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 5 Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 25mA, 400mA 16-QFN (3x3)
Introducing Power by Linear

LTC3210EPD-1#PBF

DigiKey Part Number
LTC3210EPD-1#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3210EPD-1#PBF
Description
IC LED DRV RGLTR /400MA 16QFN
Customer Reference
Detailed Description
LED Driver IC 5 Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 25mA, 400mA 16-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Max)
4.5V
Manufacturer
Analog Devices Inc.
Current - Output / Channel
25mA, 400mA
Packaging
Tube
Frequency
800kHz
Part Status
Obsolete
Applications
Backlight
Type
DC DC Regulator
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Switched Capacitor (Charge Pump)
Mounting Type
Surface Mount
Internal Switch(s)
Yes
Package / Case
16-UFQFN Exposed Pad
Number of Outputs
5
Supplier Device Package
16-QFN (3x3)
Voltage - Supply (Min)
2.9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC3210EUD-1#PBFAnalog Devices Inc.38505-LTC3210EUD-1#PBF-NDkr.40.89000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable