



LTC3114IFE-1#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3114IFE-1#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3114IFE-1#TRPBFCT-ND - Cut Tape (CT) 505-LTC3114IFE-1#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3114IFE-1#TRPBF |
Description | IC REG BUCK BOOST ADJ 1A 16TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 1A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3114IFE-1#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 40V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.2MHz |
Function Step-Up/Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-TSSOP-EP |
Voltage - Input (Min) 2.2V | Base Product Number |
Voltage - Input (Max) 40V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3114EFE-1#TRPBF | Analog Devices Inc. | 118 | LTC3114EFE-1#TRPBFCT-ND | kr.78.87000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.85.97000 | kr.85.97 |
| 10 | kr.67.69200 | kr.676.92 |
| 25 | kr.63.12600 | kr.1,578.15 |
| 100 | kr.58.10360 | kr.5,810.36 |
| 250 | kr.57.91008 | kr.14,477.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.51.82585 | kr.129,564.62 |
| Unit Price without VAT: | kr.85.97000 |
|---|---|
| Unit Price with VAT: | kr.107.46250 |






