Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 10-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 10-MSOP-EP
10 MSOP EP Pad View
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LTC3026EMSE#TRPBF

DigiKey Part Number
LTC3026EMSE#TRPBFTR-ND - Tape & Reel (TR)
LTC3026EMSE#TRPBFCT-ND - Cut Tape (CT)
LTC3026EMSE#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3026EMSE#TRPBF
Description
IC REG LIN POS ADJ 1.5A 10MSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 10-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LTC3026EMSE#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.25V @ 1.5A
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable, Power Good
Part Status
Active
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Voltage - Input (Max)
3.5V, 5.5V
Supplier Device Package
10-MSOP-EP
Voltage - Output (Min/Fixed)
0.4V
Base Product Number
Voltage - Output (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.345
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.46.92000kr.46.92
10kr.36.18900kr.361.89
25kr.33.50800kr.837.70
100kr.30.56200kr.3,056.20
250kr.29.68260kr.7,420.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.26.87982kr.67,199.55
Manufacturers Standard Package
Unit Price without VAT:kr.46.92000
Unit Price with VAT:kr.58.65000